| Attribute | Value |
|---|---|
| Manufacturer: | ALTA Technologies |
| Manufacturer Part Number: | ALTA Technologies 3330191001S |
| SKU: | ALT3330191001S |
3330191001S
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| ALTA Technologies 1-640453-1 | 11P MTA100 HDR ASSY SQ R/A | ![]() |
| ALTA Technologies 3082TR | 20mm SM COIN CELL CLIP ON TAPE 500/REEL | ![]() |
| ALTA Technologies 44144-0003 | Modular Jack, Right Angle, Low Profile, Surface Mount, 8/8 | ![]() |
| ALTA Technologies CD70-14SL-QY | Two-hole, copper, single barrel, straight floating tongue lug, slotted screw, #8 - #2 AWG, 1/4 (6.4mm) stud hole. | ![]() |
| ALTA Technologies PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| ALTA Technologies PLT4S-M | Pan-Ty® locking tie, standard cross section, 14.5 (368mm) length, nylon 6.6, natural, bulk package. | ![]() |
| ALTA Technologies PRT2S-M0 | Pan-Ty® releasable tie, standard cross section, 7.4 (188mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| ALTA Technologies FTH-5A-RT-M | Cbl Tie Hldr,Adh Mnt,Natural.75 in | ![]() |
| ALTA Technologies LCBST-7-01 | CB Spt,Dual Lck,Natural,7/16 in Spc, CB Spt, Dual Lock, Natural | ![]() |
| ALTA Technologies N-6 | Clamp,Screw Mnt,Natural,3/8 in Hold, Clamp, Screw Mount, Natural | ![]() |


