| Attribute | Value |
|---|---|
| Manufacturer: | ALTA Technologies |
| Manufacturer Part Number: | ALTA Technologies 95110500 |
| SKU: | ALT95110500 |
95110500
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| ALTA Technologies 205210-3 | PLUG ASSY SIZE 4 | ![]() |
| ALTA Technologies 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| ALTA Technologies 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| ALTA Technologies 3-770476-1 | SL156 RECPT, SNNI/PHBZ | ![]() |
| ALTA Technologies 320562 | SPLICE BUTT PIDG 16-14 | ![]() |
| ALTA Technologies 5205731-1 | CLAMSHELL ASSEMBLY | ![]() |
| ALTA Technologies 142-0402-011 | COAXIAL CONNECTORS | ![]() |
| ALTA Technologies 39-01-2245 | Mini-Fit Jr. Receptacle Housing, Dual Row, 24 Circuits, UL 94V-0, Natural | ![]() |
| ALTA Technologies DNFR14250FIB-KD | The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in blue nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.57" (14.5 mm) long, 0.37" (9.4 mm) wide, and has a depth of 0.60" (15.2 mm). The disconnect has a funnel entry configuration with insulation support and a butted seam barrel. It comes in reels of 1500 pieces. | ![]() |


