044 100 1414P 1000 101

Heilind Number:AME044 100 1414P 1000 101
Manufacturer:Amphenol Sine Systems
Manufacturer Number:044 100 1414P 1000 101
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIN CONTACT 1000/BAG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems 044 100 1414P 1000 101
Series:44
Gender:Male
Contact Material:Copper Alloy
Contact Plating:Tin
Contact Size:14
Wire Size:18 - 14 AWG
Contact Design:Stamped
Current Rating:8 A
SKU:AME044 100 1414P 1000 101

Detailed Description

Introducing the 044 100 1414P 1000 101 PIN CONTACT, a high-quality male connector designed for 14 series applications. Crafted with durable copper alloy and featuring a reliable tin plating, this contact ensures superior conductivity and longevity. Suitable for wire sizes 18-14 AWG, it offers a secure and efficient connection for a variety of electronic devices. With a stamped design and a current rating of 8A, it guarantees optimal performance in demanding environments. Fully RoHS compliant, it meets the highest standards for environmental responsibility. Perfect for Circular Connector Accessories & Components, Circular Connector Contacts, and more, this contact is a must-have for any professional or DIY project. Kickstart your next connectivity project with the 044 100 1414P 1000 101 PIN CONTACT.