044 100 1414P 5000

Heilind Number:AME044 100 1414P 5000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:044 100 1414P 5000
ECAD Model:
3D Model

Description:

REEL MALE CONTACT 5K/REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems 044 100 1414P 5000
Series:44
Gender:Male
Contact Material:Copper Alloy
Contact Plating:Tin
Contact Size:14
Wire Size:18 - 14 AWG
Contact Design:Stamped
Current Rating:8 A
SKU:AME044 100 1414P 5000

Detailed Description

Introducing the 044 100 1414P 5000, a convenient solution for your connector needs. These REEL MALE CONTACTS come in a pack of 5000, ensuring you have an ample supply for your projects. With a series 44 designation, they guarantee compatibility and reliability. Made of durable copper alloy with tin plating, these contacts are built to last. Featuring a contact size of 14 and wire size compatibility ranging from 18 to 14 AWG, they offer versatility for various applications. The stamped contact design ensures secure connections, while the 8A current rating allows for efficient power transfer. Although not RoHS compliant, these contacts are readily available in stock. Perfect for circular connector assemblies, these contacts are a must-have for any electronic setup.