Introducing the AMT044 103 10003 PLUG 3 WAY, a reliable and durable circular connector designed for high-performance applications. With a female gender and three contacts, this connector ensures secure and efficient connectivity. Constructed with Santoprene/Thermoplastic Rubber housing material and tin contact plating, it offers excellent protection against environmental factors and corrosion. Operating in temperatures ranging from -40°C to 105°C, and with an IP67 rating, it is suitable for use in harsh industrial environments. Featuring a push-pull mating type and capable of 25 mating cycles, it guarantees easy and reliable connections. Accepting wire sizes from 18 to 14 AWG, with a current rating of 8A and voltage rating of 250V, it meets the demands of various power and signal transmission needs. The black shell finish adds a sleek touch to its design. RoHS compliant and in stock for immediate availability, it is the perfect choice for your connectivity requirements in aerospace, military, and industrial applications. Trust in the AMT044 103 10003 for seamless and uninterrupted performance.