| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems 17 DM 537 401 |
| Series: | Heavymate® |
| Gender: | Male |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP20 |
| Contact Resistance: | 2.7 mΩ |
| Current Rating: | 0.5 A |
| Voltage Rating: | 250 V |
| Contact Insert Type: | Pin |
| Contact Termination: | Crimp |
| SKU: | AME17 DM 537 401 |
17 DM 537 401
Specifications
Detailed Description
Introducing the 17 DM 537 401 COAX CONTACT, a crucial component in our Heavymate® series designed for reliable and efficient connectivity. This male contact features gold plating for enhanced conductivity, ensuring optimal performance even in harsh environments. With a maximum operating temperature of 125°C and a minimum of -55°C, it offers versatility for a wide range of applications. Rated IP20 for dust protection, it guarantees durability. Boasting a low contact resistance of 2.7 mΩ, it facilitates seamless signal transmission. With a current rating of 0.5 A and a voltage rating of 250 V, it meets industry standards for power distribution. Its pin insert type and crimp termination make installation easy and secure. A must-have in the Connectors category, the 17 DM 537 401 is perfect for high-quality, high-performance electronic systems. (Acronym: 17DM537401)

