| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems 2CMA100466R1000 |
| Color: | Blue |
| Gender: | Male |
| Number of Contacts: | 3 |
| Mount Type: | Panel Mount |
| IP Rating: | IP69K |
| Mount Angle: | Straight |
| Wire Size: | 2.5 - 10 mm² |
| Current Rating: | 30 A |
| Voltage Rating: | 250 V |
| SKU: | AME2CMA100466R1000 |
2CMA100466R1000
Specifications
Detailed Description
Introducing the 2CMA100466R1000 Heavy Duty Power Connector, designed for reliable and efficient power transmission in demanding environments. With a sleek blue color and durable construction, this connector is perfect for male connectors requiring panel mounting. Featuring three contacts, it ensures secure and stable connections. The IP69K rating guarantees protection against dust, water, and high-pressure cleaning, making it ideal for industrial applications. Straight mount angle offers easy installation, while accommodating wire sizes ranging from 2.5 to 10 mm². With a current rating of 30 A and voltage rating of 250 V, it delivers high-performance power connectivity. This connector is a must-have in your inventory for robust power solutions.

