| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems 2CMA100470R1000 |
| Color: | Red |
| Gender: | Male |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 4 |
| Mount Type: | Panel Mount |
| IP Rating: | IP69K |
| Mount Angle: | Straight |
| Wire Size: | 2.5 - 10 mm² |
| Current Rating: | 30 A |
| Voltage Rating: | 480 V |
| SKU: | AME2CMA100470R1000 |
2CMA100470R1000
Specifications
Detailed Description
Introducing the Red Male Panel Mount Connector with SKU 2CMA100470R1000, designed for heavy-duty power applications. Constructed with Polybutylene Terephthalate housing material, this connector ensures durability and reliable performance. Featuring four contacts, a straight mount angle, and IP69K rating, it guarantees secure and efficient connectivity even in harsh environments. With a wire size compatibility of 2.5 to 10 mm², a current rating of 30 A, and a voltage rating of 480 V, it is suitable for high-power transmission. A must-have in the field of connectors, this product is part of our extensive range of Heavy Duty Power Connectors & Accessories, meeting the most demanding industrial needs. (Word count: 106)

