| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems 2CMA100471R1000 |
| Color: | Black |
| Gender: | Male |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 4 |
| Mount Type: | Panel Mount |
| IP Rating: | IP69K |
| Mount Angle: | Straight |
| Wire Size: | 2.5 - 10 mm² |
| Current Rating: | 30 A |
| Voltage Rating: | 600 V |
| SKU: | AME2CMA100471R1000 |
2CMA100471R1000
Specifications
Detailed Description
Introducing the 2CMA100471R1000, a high-performance connector designed for heavy duty power applications. With a sleek black housing made of durable Polybutylene Terephthalate, this connector is built to last. Featuring four contacts, panel mount installation, and a straight mount angle, it ensures secure and reliable connections in any setting. With an impressive IP69K rating, it offers protection against dust, water, and high-pressure cleaning. Suitable for male gender use, it accommodates wire sizes ranging from 2.5 to 10 mm², with a current rating of 30 A and a voltage rating of 600 V, making it ideal for demanding power transmission tasks. Trust in the 2CMA100471R1000 for efficient and safe connectivity in industrial and commercial environments.

