| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems 2CMA100474R1000 |
| Color: | Black |
| Gender: | Male |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 5 |
| Mount Type: | Panel Mount |
| IP Rating: | IP69K |
| Mount Angle: | Straight |
| Wire Size: | 2.5 - 10 mm² |
| Current Rating: | 30 A |
| Voltage Rating: | 347/600 V |
| SKU: | AME2CMA100474R1000 |
2CMA100474R1000
Specifications
Detailed Description
Introducing the 2CMA100474R1000 Heavy Duty Power Connector, designed for reliable and efficient power transmission in industrial settings. With a sleek black housing made of Polybutylene Terephthalate, this connector is built to last. Featuring 5 contacts and a panel mount design, it ensures secure and stable connections. Rated IP69K for high-pressure water and dust resistance, it's suitable for even the harshest environments. The straight mount angle and wide wire size compatibility (2.5 - 10 mm²) make installation easy. With a current rating of 30 A and a voltage rating of 347/600 V, it's perfect for high-power applications. Trust in the 2CMA100474R1000 for your heavy-duty power connectivity needs.

