| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems 2CMA100546R1000 |
| Color: | Blue |
| Gender: | Female |
| Housing Material: | Nylon |
| Number of Contacts: | 3 |
| Mount Type: | Panel Mount |
| IP Rating: | IP44 |
| Wire Size: | 2.5 - 10 mm² |
| Current Rating: | 32 A |
| Voltage Rating: | 250 V |
| SKU: | AME2CMA100546R1000 |
2CMA100546R1000
Specifications
Detailed Description
Introducing the 2CMA100546R1000 Heavy Duty Power Connector in a sleek blue hue, designed specifically for female connectors. Crafted with durable nylon housing material, this panel mount connector boasts three contacts and an IP44 rating for reliable performance in various environments. Suitable for wire sizes ranging from 2.5 to 10 mm², it offers a high current rating of 32 A and voltage rating of 250 V. Ideal for industrial applications, this connector is a must-have for ensuring secure and efficient power connections. Upgrade your power systems with the 2CMA100546R1000.

