| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems 2CMA101979R1000 |
| Color: | Gray |
| Gender: | Male |
| IP Rating: | IP44 |
| Wire Size: | 2.5 - 6 mm² |
| Mount Angle: | Straight |
| Current Rating: | 32 A |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| SKU: | AME2CMA101979R1000 |
2CMA101979R1000
Specifications
Detailed Description
The 2CMA101979R1000 Heavy Duty Power Connector in Gray is designed for reliable and efficient power transmission in industrial settings. With a durable housing made of Nylon and an IP44 rating for protection against dust and water ingress, this connector ensures long-lasting performance even in harsh environments. Its straight mount angle and 4 contacts accommodate secure and stable connections, while the wire size range of 2.5 to 6 mm² allows for versatile use. With a current rating of 32 A, this connector is suitable for high-power applications. Perfect for male connections, it is a crucial component in any industrial power setup.

