| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems 2CMA103601R1000 |
| Color: | Blue |
| Gender: | Male |
| IP Rating: | IP44 |
| Wire Size: | 2.5 - 6 mm² |
| Mount Angle: | Straight |
| Current Rating: | 32 A |
| Voltage Rating: | 250 V |
| Housing Material: | Nylon |
| Number of Contacts: | 5 |
| SKU: | AME2CMA103601R1000 |
2CMA103601R1000
Specifications
Detailed Description
The 2CMA103601R1000 Heavy Duty Power Connector in Blue is designed for reliable and efficient power transmission in male gender applications. Constructed with durable Nylon housing material, it ensures robust performance in various environments. Featuring five contacts with an IP44 rating, it offers excellent protection against dust and water ingress. With a straight mount angle, it facilitates easy installation. Suitable for wire sizes ranging from 2.5 to 6 mm², it has a high current rating of 32 A and a voltage rating of 250 V, making it ideal for demanding power connectivity tasks. A part of our extensive range of connectors and accessories, this product guarantees quality and performance. Note: This connector is not hi-rel certified.

