| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems 2CMA166520R1000 |
| Color: | Red |
| Gender: | Male |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 5 |
| IP Rating: | IP69K |
| Wire Size: | 2.5 - 6 mm² |
| Current Rating: | 32 A |
| Voltage Rating: | 440 V |
| SKU: | AME2CMA166520R1000 |
2CMA166520R1000
Specifications
Detailed Description
Introducing the 2CMA166520R1000 Heavy Duty Power Connector in striking Red, designed for Male gender applications. Constructed from durable Polybutylene Terephthalate housing material, this connector boasts exceptional strength and reliability. Featuring 5 gold-plated contacts, it ensures secure and efficient power transmission. With an impressive IP69K rating, it offers unparalleled protection against dust, water, and high-pressure cleaning. Suitable for wire sizes ranging from 2.5 to 6 mm², it can handle a maximum current rating of 32 A and voltage rating of 440 V. This connector is a vital component in a wide range of industrial and commercial applications, where robust power connections are essential. Upgrade to the 2CMA166520R1000 for superior performance and peace of mind.

