| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems 2CMA166604R1000 |
| Color: | Red |
| Gender: | Female |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 4 |
| IP Rating: | IP69K |
| Wire Size: | 2.5 - 6 mm² |
| Current Rating: | 32 A |
| Voltage Rating: | 415 V |
| SKU: | AME2CMA166604R1000 |
2CMA166604R1000
Specifications
Detailed Description
Introducing the 2CMA166604R1000 Heavy Duty Power Connector in striking Red, designed for high-performance applications. Crafted from durable Polybutylene Terephthalate, this connector guarantees long-lasting reliability. With four contacts, it ensures secure and efficient power transmission. Boasting an IP69K rating, it offers superior protection against dust and water ingress, making it ideal for outdoor and industrial use. Accommodating wire sizes ranging from 2.5 to 6 mm², it is suitable for a wide range of power cables. Rated for 32 A at 415 V, it delivers robust power connectivity. Perfect for demanding environments, this connector is a must-have for any power distribution system.

