| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems 2CMA166820R1000 |
| Color: | Blue |
| Gender: | Male |
| IP Rating: | IP69K |
| Wire Size: | 16 - 50 mm² |
| Current Rating: | 125 A |
| Voltage Rating: | 250 V |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 4 |
| SKU: | AME2CMA166820R1000 |
2CMA166820R1000
Specifications
Detailed Description
Introducing the 2CMA166820R1000, a heavy-duty power connector designed for high-performance applications. Featuring a robust housing made of Polybutylene Terephthalate, this connector is built to withstand rugged environments. With four contacts, it ensures reliable power transmission, while its IP69K rating guarantees protection against dust and water ingress. Suitable for male connections, it is ideal for industrial and commercial use. The blue color adds a touch of style to its functionality. Suitable for wire sizes ranging from 16 to 50 mm², and with a current rating of 125 A and voltage rating of 250 V, it offers powerful performance. Perfect for demanding power connectivity needs, this connector is a must-have for any professional setting. Explore our range of heavy-duty power connectors and accessories for more options.

