| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems 2CMA167096R1000 |
| Color: | Gray |
| Gender: | Male |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 3 |
| Mount Type: | Wall Mount |
| IP Rating: | IP69K |
| Wire Size: | 2.5 - 10 mm² |
| Current Rating: | 32 A |
| SKU: | AME2CMA167096R1000 |
2CMA167096R1000
Specifications
Detailed Description
Introducing the 2CMA167096R1000 Heavy Duty Power Connector, designed for reliable and efficient power transmission in industrial settings. This connector, featuring a sleek Gray housing made of Polybutylene Terephthalate, is specifically crafted for male gender applications. With three robust contacts and a secure Wall Mount installation, it ensures stable connectivity in demanding environments. Boasting an impressive IP69K rating, it offers ultimate protection against dust, water, and high-pressure cleaning. Suitable for wire sizes ranging from 2.5 to 10 mm², it accommodates various power needs with a current rating of 32 A. A must-have in the realm of Power Connectors, the 2CMA167096R1000 guarantees top-notch performance and durability, making it an essential component in any industrial setup.

