| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems 2CMA167871R1000 |
| Color: | Blue |
| Gender: | Female |
| IP Rating: | IP67 |
| Wire Size: | 2.5 - 10 mm² |
| Mount Angle: | Straight |
| Current Rating: | 30 A |
| Voltage Rating: | 250 V |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 3 |
| SKU: | AME2CMA167871R1000 |
2CMA167871R1000
Specifications
Detailed Description
Introducing the 2CMA167871R1000 Heavy Duty Power Connector in a sleek Blue finish, designed for reliable and secure connections in demanding environments. Constructed with durable Polybutylene Terephthalate housing, this connector features three gold-plated contacts for optimal conductivity. With an IP67 rating, it offers protection against dust and water ingress, making it suitable for outdoor and industrial applications. The straight mount angle ensures easy installation, while the wide wire size range of 2.5 to 10 mm² accommodates various cables. Rated for 30 A and 250 V, this connector guarantees efficient power transmission. Perfect for female connectors, it is ideal for use in power distribution systems, machinery, and more. Trust in the 2CMA167871R1000 for high-performance connectivity in any setting.

