| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems 2CMA168110R1000 |
| Color: | Black |
| Gender: | Male |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 4 |
| Mount Type: | Panel Mount |
| IP Rating: | IP69K |
| Mount Angle: | Straight |
| Wire Size: | 6 - 25 mm² |
| Current Rating: | 63 A |
| Voltage Rating: | 500 V |
| SKU: | AME2CMA168110R1000 |
2CMA168110R1000
Specifications
Detailed Description
Introducing the 2CMA168110R1000 Heavy Duty Power Connector in sleek Black, designed for Male gender compatibility. Crafted with durable Polybutylene Terephthalate housing material, this connector boasts a secure Panel Mount installation. With 4 contacts, it ensures reliable power transmission. Rated IP69K for high ingress protection, it can withstand demanding environments. Featuring a Straight mount angle and accommodating wire sizes of 6-25 mm², this connector is versatile. Offering a current rating of 63 A and a voltage rating of 500 V, it guarantees efficient power delivery. Perfect for industrial applications, this connector is a essential component for any power system.

