| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems 2CMA168111R1000 |
| Color: | Blue |
| Gender: | Male |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 4 |
| Mount Type: | Panel Mount |
| IP Rating: | IP69K |
| Mount Angle: | Straight |
| Wire Size: | 6 - 25 mm² |
| Current Rating: | 63 A |
| Voltage Rating: | 250 V |
| SKU: | AME2CMA168111R1000 |
2CMA168111R1000
Specifications
Detailed Description
Introducing the 2CMA168111R1000, a high-performance heavy-duty power connector designed for male applications, featuring a durable housing made of Polybutylene Terephthalate in a sleek blue color. With a straight panel mount angle and IP69K rating, this connector ensures reliable and secure connections in even the harshest environments. Boasting 4 contacts, it is suitable for a wide range of power transmission needs. Its wire size compatibility of 6 - 25 mm², along with a current rating of 63A and voltage rating of 250V, guarantees efficient power delivery. Perfect for industrial settings, this connector is a critical component for maintaining seamless operations. Trust in the 2CMA168111R1000 for your heavy-duty power connectivity requirements.

