| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems 65-54756 |
| Series: | AT/AHD-9 |
| Gender: | Male |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Product Name: | AT, AHD-9 |
| SKU: | AME65-54756 |
65-54756
| Heilind Number: | AME65-54756 |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | 65-54756 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
MALE CONTACT, DIAGNOSTIC

