AC-BNC-JJ-75

Heilind Number:AMEAC-BNC-JJ-75
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AC-BNC-JJ-75
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AC-BNC-JJ-75 BNC Jack-Jack Receptacle, Crimp Cable Attachment, 75 ohm Insert, Satin Nickel Finish

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AC-BNC-JJ-75
Gender:Female
Series:AC
Housing Color:Nickel
Mating Cycles:1000 cycle
Connector Type:Coax
Voltage Rating:500 V
Housing Material:Die-Cast Zinc Alloy
SKU:AMEAC-BNC-JJ-75

Detailed Description

Introducing the AC-BNC-JJ-75 BNC Jack-Jack Receptacle, the ultimate solution for professional audio, video, and broadcast connectivity. With a crimp cable attachment feature and a 75 ohm insert, this receptacle ensures secure and reliable signal transmission. Its durable die-cast zinc alloy housing with a sleek satin nickel finish not only guarantees longevity but also adds a touch of sophistication to your setup. Meeting RoHS compliance and boasting a voltage rating of 500V, this connector is not only high-performing but also environmentally friendly. Perfect for demanding applications, the AC-BNC-JJ-75 is designed for 1000 mating cycles, making it a dependable choice for any project. Elevate your connectivity experience with this top-of-the-line BNC jack-jack receptacle.