AC-BNC-JJ-75B

Heilind Number:AMEAC-BNC-JJ-75B
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AC-BNC-JJ-75B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AC-BNC-JJ-75B BNC Jack-Jack Receptacle, Crimp Cable Attachment, 75 ohm Insert, Black Finish

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AC-BNC-JJ-75B
Gender:Female
Series:AC
Housing Color:Black
Mating Cycles:1000 cycle
Connector Type:Coax
Voltage Rating:500 V
Housing Material:Die-Cast Zinc Alloy
SKU:AMEAC-BNC-JJ-75B

Detailed Description

Introducing the AC-BNC-JJ-75B, a high-performance BNC Jack-Jack Receptacle designed for seamless connectivity in audio, video, and broadcast applications. With a specialized 75 ohm insert and durable crimp cable attachment, this connector ensures optimal signal transmission with minimal interference. The sleek black finish, housed in die-cast zinc alloy, not only offers a professional look but also guarantees long-lasting durability. Meeting stringent quality standards, including 1000 mating cycles, and boasting a voltage rating of 500V, the AC-BNC-JJ-75B is a reliable choice for demanding environments. Trust in its performance for all your coaxial connection needs.