AC-USB3-AA

Heilind Number:AMEAC-USB3-AA
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AC-USB3-AA
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

USB A - USB A D SHELL PANEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AC-USB3-AA
Color:Nickel
Series:AC
Housing Material:Die-Cast Zinc Alloy
Mount Type:Chassis Mount
Contact Material:Brass
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Mating Cycles:1000 cycle
Wire Size:14 AWG
Flammability Rating:UL 94V-0
Current Rating:10 A
USB Standard:USB 3.0
SKU:AMEAC-USB3-AA

Detailed Description

Introducing the AC-USB3-AA, a high-performance USB A to USB A D SHELL PANEL connector designed for seamless connectivity. Featuring a sleek Nickel finish, this connector is part of the AC series, boasting a robust Die Cast Zinc Alloy housing that ensures durability. Ideal for chassis mounting, it is equipped with Brass contact material, guaranteeing reliable conductivity. With a wide operating temperature range from -25°C to 75°C and IP40 rating, it offers versatility in various environments. Boasting a maximum current rating of 10 A and meeting RoHS compliance, this connector is not only efficient but also environmentally friendly. Perfect for high-speed data transfer applications, the AC-USB3-AA is a must-have in any tech setup.