AC-USB3-AAB

Heilind Number:AMEAC-USB3-AAB
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AC-USB3-AAB
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

USB A - USB A D SHELL PANEL BL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AC-USB3-AAB
Color:Black
Series:AC
Housing Material:Die-Cast Zinc Alloy
Mount Type:Chassis Mount
Contact Material:Brass
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Mating Cycles:1000 cycle
Wire Size:14 AWG
Flammability Rating:UL 94V-0
Current Rating:10 A
USB Standard:USB 3.0
SKU:AMEAC-USB3-AAB

Detailed Description

Introducing the AC-USB3-AAB, a premium USB connector designed for high-performance applications. This sleek black connector, part of the AC series, boasts a durable die-cast zinc alloy housing ensuring longevity even in demanding environments. Featuring a secure chassis mount design, it guarantees stable connectivity. The brass contact material and 14 AWG wire size support efficient power transmission, with a 10A current rating. With USB 3.0 standard compliance, it offers blazing-fast data transfer speeds. Engineered with precision, this connector is RoHS compliant, meeting environmental standards. Perfect for industrial use, it has a wide operating temperature range from -25°C to 75°C and IP40 rating for dust protection. With a lifespan of 1000 mating cycles and UL 94V-0 flammability rating, reliability is guaranteed. Upgrade your connectivity with the AC-USB3-AAB for seamless data transmission in any setting.