| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AC3FAHL-AU-PRE |
| Color: | Black |
| Series: | AC |
| Amperage: | 6 A |
| Connector Type: | XLR |
| Contact Plating: | Gold Over Nickel |
| Standards Met: | UL94V-0 ECBT2.E339831 Complies with EU RoHS 2 Directive 2011/65/EU |
| SKU: | AMEAC3FAHL-AU-PRE |
AC3FAHL-AU-PRE
| Heilind Number: | AMEAC3FAHL-AU-PRE |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AC3FAHL-AU-PRE |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
3 Pole female audio connector. A type, black finish, horizonal PCB, non-latching. No ground link.

