AC3FAVL-AU-PRE

Heilind Number:AMEAC3FAVL-AU-PRE
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AC3FAVL-AU-PRE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3 Pole female audio connector. A type, black finish, vertical PCB, non-latching. No ground link.

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AC3FAVL-AU-PRE
Color:Black
Series:AC
Amperage:6 A
Connector Type:XLR
Contact Plating:Gold Over Nickel
Standards Met:UL94V-0 ECBT2.E339831 Complies with EU RoHS 2 Directive 2011/65/EU
SKU:AMEAC3FAVL-AU-PRE