AC3FBH2-AU-PRE

Heilind Number:AMEAC3FBH2-AU-PRE
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AC3FBH2-AU-PRE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AC3FBH2-AU-PRE 3 Pole XLR Female Chassis Mount

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AC3FBH2-AU-PRE
Series:AC
Connector Type:XLR
Gender:Female
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:3
Mount Type:Chassis Mount
Termination Method:Solder
Contact Material:Bronze
Contact Plating:Gold
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Mount Angle:Straight
Housing Color:Nickel
Mating Cycles:1500 cycle
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:133 V
SKU:AMEAC3FBH2-AU-PRE

Detailed Description

3 Pole XLR Female Chassis Mount, B Type, Nickel Finish, Gold Plated Contacts, Horizontal PCB, Ground Link 2, Latching.