| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AC3FDZB-AU |
| Color: | Black |
| Series: | AC |
| Amperage: | 15 A |
| Connector Type: | XLR |
| Contact Plating: | Gold |
| Maximum Wire Size: | 14 AWG |
| Standards Met: | UL94V-0 Complies with EU RoHS 2 Directive 2011/65/EU |
| SKU: | AMEAC3FDZB-AU |
AC3FDZB-AU
| Heilind Number: | AMEAC3FDZB-AU |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AC3FDZB-AU |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
3 Pole female audio cable connector. Black finish, gold plated stamped contacts, solder bucket

