AC3FDZBBULK

Heilind Number:AMEAC3FDZBBULK
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AC3FDZBBULK
ECAD Model:
3D Model

Description:

AC3FDZB BULK 3 Pole XLR Metal Female Chassis Mount

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AC3FDZBBULK
Series:AC
Connector Type:XLR
Gender:Female
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:3
Mount Type:Chassis Mount
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Silver
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Housing Color:Black
Mating Cycles:1000 cycle
Wire Size:14 AWG
Flammability Rating:UL 94V-0
Current Rating:15 A
Voltage Rating:133 V
SKU:AMEAC3FDZBBULK

Detailed Description

3 Pole XLR Metal Female Chassis Mount, D Type, Stamped Contacts, Solder Bucket, Black Finish, Bulk Packaging