AC3FG

Heilind Number:AMEAC3FG
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AC3FG
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AC3FG
Series:AC
Connector Type:XLR
Gender:Female
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:3
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Housing Color:Nickel
Mating Cycles:1000 cycle
Wire Size:14 AWG
Flammability Rating:UL 94V-0
Current Rating:15 A
Voltage Rating:133 V
SKU:AMEAC3FG

Detailed Description

Introducing the AC3FG, a high-performance XLR female connector designed for professional audio, video, and broadcast applications. Featuring a robust housing made of die-cast zinc alloy, this connector ensures durability and reliable performance even in demanding environments. With three contacts and a solder termination method, it guarantees secure and stable connections. The phosphor bronze contact material with tin plating offers excellent conductivity while meeting industry standards for quality. Rated for a maximum operating temperature of 75°C and a minimum of -25°C, the AC3FG is suitable for a wide range of operating conditions. Its IP40 rating provides protection against dust, making it ideal for studio and live sound setups. With a current rating of 15A and a voltage rating of 133V, this connector can handle high-power audio signals with ease. Whether you're a professional audio engineer, video producer, or broadcast technician, the AC3FG is the perfect choice for ensuring seamless connectivity in your setups. Upgrade to the AC3FG and experience superior performance in every connection.