| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AC3FJ |
| Series: | AC |
| Amperage: | 15 A |
| Connector Type: | XLR |
| Contact Plating: | Nickel |
| Maximum Wire Size: | 14 AWG |
| Standards Met: | Complies with EU RoHS 2 Directive 2011/65/EU UL94V-0 |
| SKU: | AMEAC3FJ |
AC3FJ
| Heilind Number: | AMEAC3FJ |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AC3FJ |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
3 Pole female audio cable connector with large cable clamp. Musician range. Nickel finish, silver contact plating

