AC3FMB-AU

Heilind Number:AMEAC3FMB-AU
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AC3FMB-AU
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AC3FMB-AU
Gender:Female
Series:AC
IP Rating:IP40
Wire Size:14 AWG
Housing Color:Black
Mating Cycles:1000 cycle
Connector Type:XLR
Current Rating:15 A
Voltage Rating:133 V
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:3
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
SKU:AMEAC3FMB-AU

Detailed Description

Introducing the AC3FMB-AU, a high-performance XLR Female connector designed for professional audio applications. Crafted with precision, this connector features a rugged Die Cast Zinc Alloy housing in sleek black, ensuring durability and longevity even in demanding environments. With 3 gold-plated contacts, it guarantees optimal signal transfer and corrosion resistance. The solder termination method, along with a wire size compatibility of up to 14 AWG, facilitates easy installation. Rated for 15A at 133V, and meeting RoHS compliance standards, this connector prioritizes safety and environmental responsibility. Whether in studios, live performances, or broadcast setups, the AC3FMB-AU is the perfect choice for seamless audio connectivity.