AC3FPZB

Heilind Number:AMEAC3FPZB
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AC3FPZB
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AC3FPZB
Gender:Female
Series:AC "Z"
IP Rating:IP40
Wire Size:14 AWG
Mount Type:Chassis Mount
Housing Color:Black
Mating Cycles:1000 cycle
Connector Type:XLR
Current Rating:15 A
Voltage Rating:133 V
Contact Plating:Tin
Contact Material:Phosphor Bronze
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:3
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
SKU:AMEAC3FPZB

Detailed Description

Introducing the AC "Z" series XLR Female Connector, with SKU AC3FPZB. This professional-grade connector is essential for audio, video, and broadcast applications, offering reliable and high-quality performance. Constructed with a durable die-cast zinc alloy housing in sleek black, it ensures longevity even in demanding environments. Featuring three contacts and chassis mount installation, it guarantees secure connections. The phosphor bronze contacts with tin plating provide excellent conductivity, while the solder termination method offers easy installation. With a current rating of 15A and voltage rating of 133V, this connector meets industry standards for power and signal transmission. Its IP40 rating and UL 94V-0 flammability rating ensure safety and compliance. Suitable for use with 14 AWG wire, it accommodates various setups with ease. Whether for studio setups, live performances, or broadcast studios, the AC3FPZB is the perfect choice for professionals seeking top-notch connectivity solutions.