| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AC3MBJ |
| Color: | Black |
| Series: | AC |
| Amperage: | 15 A |
| Connector Type: | XLR |
| Contact Plating: | Silver |
| Maximum Wire Size: | 14 AWG |
| Standards Met: | Complies with EU RoHS 2 Directive 2011/65/EU UL94V-0 |
| SKU: | AMEAC3MBJ |
AC3MBJ
| Heilind Number: | AMEAC3MBJ |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AC3MBJ |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
3 Pole male audio cable connector with large clamp. Musician range. Black finish, silver contact plating

