AC3MCPR

Heilind Number:AMEAC3MCPR
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AC3MCPR
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AC3MCPR
Series:AC
Connector Type:XLR
Gender:Male
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:3
Termination Method:Solder
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Housing Color:Nickel
Mating Cycles:1000 cycle
Wire Size:14 AWG
Flammability Rating:UL 94V-0
Current Rating:15 A
Voltage Rating:133 V
SKU:AMEAC3MCPR

Detailed Description

Introducing the AC3MCPR, a robust XLR male connector designed for professional audio applications. Crafted with precision, this connector features a durable die-cast zinc alloy housing in a sleek nickel finish, ensuring reliable performance even in demanding environments. With 3 contacts plated in silver for optimal conductivity, it guarantees crystal-clear audio transmission. The solder termination method and brass contact material provide secure connections for 14 AWG wires, meeting UL 94V-0 flammability standards for added safety. Rated for 15A at 133V, with a wide operating temperature range from -25°C to 75°C, this connector is perfect for studio setups, live performances, and broadcast systems. Trust in the AC3MCPR for seamless audio connectivity, backed by a proven track record of 1000 mating cycles. Elevate your audio experience with this essential component from our Audio, Video & Broadcast Connectors range.