AC3MI

Heilind Number:AMEAC3MI
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AC3MI
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AC3MI
Series:AC
Connector Type:XLR
Gender:Male
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:3
Termination Method:Solder
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Housing Color:Nickel
Mating Cycles:1000 cycle
Wire Size:14 AWG
Flammability Rating:UL 94V-0
Current Rating:15 A
Voltage Rating:133 V
SKU:AMEAC3MI

Detailed Description

Introducing the AC3MI, a robust XLR Male connector designed for professional audio, video, and broadcast applications. Crafted from durable Die Cast Zinc Alloy housing in a sleek Nickel finish, this connector ensures secure and reliable connections. With 3 contacts featuring Brass construction and Silver plating, it guarantees optimal signal transmission. Solder termination method and IP40 rating make it suitable for various environments. Operating flawlessly in temperatures ranging from -25°C to 75°C, it meets stringent performance standards. Rated for 15A at 133V, it accommodates high-power requirements. UL 94V-0 flammability rating adds a layer of safety. With 1000 mating cycles, it offers long-lasting durability. RoHS compliant and in stock, the AC3MI is the perfect choice for demanding audio and video setups.