AC3MJ-AU

Heilind Number:AMEAC3MJ-AU
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AC3MJ-AU
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AC3MJ-AU
Series:AC
Connector Type:XLR
Gender:Male
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:3
Termination Method:Solder
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Housing Color:Nickel
Mating Cycles:1000 cycle
Wire Size:14 AWG
Flammability Rating:UL 94V-0
Current Rating:15 A
Voltage Rating:133 V
SKU:AMEAC3MJ-AU

Detailed Description

Introducing the AC3MJ-AU, a high-performance XLR male connector designed for professional audio applications. Crafted from durable die-cast zinc alloy with a sleek nickel housing, this connector ensures reliable signal transmission in any environment. Featuring 3 gold-plated brass contacts and a solder termination method, it guarantees secure and low-resistance connections. With a current rating of 15A and a voltage rating of 133V, it meets the demands of high-power audio systems. Its IP40 rating offers protection against dust and debris, while its UL 94V-0 flammability rating ensures safety. Ideal for 14 AWG wire, this connector is perfect for use in studios, live sound setups, and broadcast facilities. Trust in the AC3MJ-AU for professional audio connectivity that delivers uncompromising performance.