AC3MP

Heilind Number:AMEAC3MP
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AC3MP
ECAD Model:
3D Model

Description:

AC3MP 3 Pole XLR Male Chassis Mount, P Flange, Machined Contacts

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AC3MP
Gender:Male
Series:AC "Z"
IP Rating:IP40
Wire Size:14 AWG
Mount Type:Chassis Mount
Housing Color:Nickel
Mating Cycles:1000 cycle
Connector Type:XLR
Current Rating:15 A
Voltage Rating:133 V
Contact Plating:Silver
Contact Material:Brass
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:3
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
SKU:AMEAC3MP

Detailed Description

Introducing the AC3MP 3 Pole XLR Male Chassis Mount connector from our AC "Z" series. Designed for audio, video, and broadcast applications, this rugged connector features a P Flange for secure mounting. With machined brass contacts plated in silver, it ensures reliable signal transmission. The die-cast zinc alloy housing in a sleek nickel finish offers durability and protection, meeting UL 94V-0 flammability standards. Supporting 14 AWG wire and rated for 15A at 133V, it guarantees high-performance in various setups. Solder termination method and 1000 mating cycles make installation and maintenance easy. Operating temperature range from -25°C to 75°C and IP40 rating provide versatility and reliability in diverse environments. Trust the AC3MP for professional connectivity in your audio and video systems.