| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AC4F-AU |
| Series: | AC |
| Amperage: | 10 A |
| Connector Type: | XLR |
| Contact Plating: | Gold |
| Maximum Wire Size: | 16 AWG |
| Standards Met: | Complies with EU RoHS 2 Directive 2011/65/EU UL94V-0 |
| SKU: | AMEAC4F-AU |
AC4F-AU
| Heilind Number: | AMEAC4F-AU |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AC4F-AU |
| ECAD Model: |
Specifications
Detailed Description
4 Pole female audio cable connector. Musician range. Nickel finish, gold contact plating

