AC4MAH-AU-B

Heilind Number:AMEAC4MAH-AU-B
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AC4MAH-AU-B
Datasheet:Catalog
ECAD Model:
3D Model

Description:

AC4MAH-AU-B 4 Pole XLR Male Chassis Mount

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AC4MAH-AU-B
Gender:Male
Series:AC
IP Rating:IP40
Mount Type:Chassis Mount
Mount Angle:Straight
Housing Color:Black
Mating Cycles:1500 cycle
Connector Type:XLR
Current Rating:6 A
Voltage Rating:133 V
Contact Plating:Gold
Contact Material:Brass
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:4
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
SKU:AMEAC4MAH-AU-B

Detailed Description

4 Pole XLR Male Chassis Mount, A Type, Gold Plated Contacts