AC4MPNZ

Heilind Number:AMEAC4MPNZ
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AC4MPNZ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AC4MPNZ 4 Pole XLR Male Chassis Mount

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AC4MPNZ
Series:AC "Z"
Connector Type:XLR
Gender:Male
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:4
Mount Type:Chassis Mount
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Silver
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Housing Color:Nickel
Mating Cycles:1000 cycle
Wire Size:16 AWG
Flammability Rating:UL 94V-0
Current Rating:10 A
Voltage Rating:133 V
SKU:AMEAC4MPNZ

Detailed Description

4 Pole XLR Male Chassis Mount, PN Flange, Machined Contacts, Solder Bucket, Nickel Finish