AC5FB-AU

Heilind Number:AMEAC5FB-AU
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AC5FB-AU
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5 Pole female audio cable connector. Musician range. Black finish, silver contact plating

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AC5FB-AU
Color:Black
Series:AC
Amperage:7.5 A
Connector Type:XLR
Contact Plating:Gold
Standards Met:Complies with EU RoHS 2 Directive 2011/65/EU UL94V-0
SKU:AMEAC5FB-AU