AC5M-AU

Heilind Number:AMEAC5M-AU
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AC5M-AU
ECAD Model:
3D Model

Description:

5 Pole male audio cable connector. Musician range. Nickel finish, gold contact plating

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AC5M-AU
Series:AC
Amperage:7.5 A
Connector Type:XLR
Contact Plating:Nickel
Standards Met:Complies with EU RoHS 2 Directive 2011/65/EU UL94V-0
SKU:AMEAC5M-AU