AC5MBJ

Heilind Number:AMEAC5MBJ
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AC5MBJ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5 Pole male audio cable connector with large cable clamp. Musician range. Black finish, silver contact plating

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AC5MBJ
Color:Black
Series:AC
Amperage:7.5 A
Connector Type:XLR
Contact Plating:Silver
Standards Met:Complies with EU RoHS 2 Directive 2011/65/EU UL94V-0
SKU:AMEAC5MBJ