| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AC5MBULK |
| Series: | AC |
| Connector Type: | XLR |
| Gender: | Male |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 5 |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 75 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP40 |
| Housing Color: | Nickel |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 18 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 7.5 A |
| Voltage Rating: | 133 V |
| SKU: | AMEAC5MBULK |
AC5MBULK
| Heilind Number: | AMEAC5MBULK |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AC5MBULK |
| ECAD Model: |
Description:
AC5M BULK 5 Pole XLR Male Cable Connector, Machined Contacts, Nickel Finish, Bulk Packaging
More >>Specifications
Detailed Description
Introducing the AC5M BULK 5 Pole XLR Male Cable Connector, a high-performance audio and video connector designed for professional applications. Featuring machined contacts and a durable die-cast zinc alloy housing with a sleek nickel finish, this connector ensures reliable signal transmission in any environment. With a solder termination method and silver-plated brass contacts, it guarantees secure connections and excellent conductivity. Rated for temperatures ranging from -25°C to 75°C and with an IP40 rating for dust protection, it is suitable for a wide range of audio and video setups. The AC5M BULK is UL 94V-0 flammability rated, making it safe for use in demanding conditions. With a current rating of 7.5 A and a voltage rating of 133 V, it meets the requirements of professional audio, video, and broadcast setups. Whether you're connecting microphones, speakers, or other audio equipment, the AC5M BULK delivers uncompromising performance.

