AC5MJ

Heilind Number:AMEAC5MJ
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AC5MJ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5 Pole male audio connector. Nickel finish, machined contacts, large cable clamp

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AC5MJ
Series:AC
Amperage:15 A
Connector Type:XLR
Contact Plating:Silver
Standards Met:Complies with EU RoHS 2 Directive 2011/65/EU UL94V-0
SKU:AMEAC5MJ