AC5MPNZ

Heilind Number:AMEAC5MPNZ
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AC5MPNZ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AC5MPNZ 5 Pole XLR Male Chassis Mount

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AC5MPNZ
Gender:Male
Series:AC "Z"
IP Rating:IP40
Wire Size:18 AWG
Mount Type:Chassis Mount
Housing Color:Nickel
Mating Cycles:1000 cycle
Connector Type:XLR
Current Rating:7.5 A
Voltage Rating:133 V
Contact Plating:Silver
Contact Material:Brass
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:5
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
SKU:AMEAC5MPNZ

Detailed Description

5 Pole XLR Male Chassis Mount, Machined Contacts, PN Flange