| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AC6AFJ |
| Series: | AC |
| Amperage: | 7.5 A |
| Connector Type: | XLR |
| Contact Plating: | Nickel |
| Maximum Wire Size: | 18 AWG |
| Standards Met: | UL94V-0 Complies with EU RoHS 2 Directive 2011/65/EU |
| SKU: | AMEAC6AFJ |
AC6AFJ
| Heilind Number: | AMEAC6AFJ |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AC6AFJ |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
6 Pole female audio cable connector with large cable clamp. Musician range. Nickel finish, silver contact plating

