AC6AFPZ

Heilind Number:AMEAC6AFPZ
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AC6AFPZ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AC6AFPZ 6 Pole XLR Female Chassis Mount, P Flange, Stamped Contacts. Comparable to Part No NC6FP1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AC6AFPZ
Gender:Female
Series:AC "Z"
IP Rating:IP40
Wire Size:18 AWG
Mount Type:Chassis Mount
Housing Color:Nickel
Mating Cycles:1000 cycle
Connector Type:XLR
Current Rating:7.5 A
Voltage Rating:133 V
Contact Plating:Tin
Contact Material:Phosphor Bronze
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:6
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
SKU:AMEAC6AFPZ

Detailed Description

Introducing the AC6AFPZ, a high-performance 6 Pole XLR Female Chassis Mount connector designed for professional audio and video applications. Featuring a sturdy Die Cast Zinc Alloy housing in a sleek Nickel finish, this connector ensures durability and reliability. With stamped Phosphor Bronze contacts plated with Tin, it guarantees high-quality signal transmission. Its solder termination method and IP40 rating make it suitable for various environments. The AC6AFPZ, part of the AC "Z" series, is comparable to the NC6FP1 and offers a current rating of 7.5A and a voltage rating of 133V, meeting industry standards. Perfect for audio, video, and broadcast setups, this connector is a must-have for professionals seeking top-notch performance.